RS PRO Yellow Velcro Hi Vis Vest 100% Polyester Knitted, 4XL
- RS Stock No.:
- 726-372
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£2.23
(exc. VAT)
£2.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 66 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.23 |
*price indicative
- RS Stock No.:
- 726-372
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hi Vis Vest | |
| Colour | Yellow | |
| Size | 4XL | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Number of Reflective Bands | 4 | |
| Material | 100% Polyester Knitted | |
| Resistance Features | Lightweight | |
| Standards/Approvals | EN ISO 20471 Class 2 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hi Vis Vest | ||
Colour Yellow | ||
Size 4XL | ||
Closure Type Velcro | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
Material 100% Polyester Knitted | ||
Resistance Features Lightweight | ||
Standards/Approvals EN ISO 20471 Class 2 | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 4XL Hi Vis Vest Yellow
The RS PRO Hi Vis Vest is designed to enhance visibility and safety in low-light conditions. Made from 100% polyester knitted material, this lightweight vest is Ideal for use in various industrial environments. Its vibrant yellow color and reflective bands ensure maximum visibility, meeting the EN ISO 20471 Class 2 standard.
Features and Benefits
Velcro Closure: Easy to put on and take off quickly.
Yellow Colour: Enhances visibility in low-light conditions.
4 Reflective Bands: Provides 360-degree visibility.
100% Polyester Knitted: Durable and comfortable for extended wear.
Lightweight: Offers ease of movement without compromising safety.
Yellow Colour: Enhances visibility in low-light conditions.
4 Reflective Bands: Provides 360-degree visibility.
100% Polyester Knitted: Durable and comfortable for extended wear.
Lightweight: Offers ease of movement without compromising safety.
Applications
Construction sites
Roadside maintenance
Warehouse operations
Event management
Roadside maintenance
Warehouse operations
Event management
Additional Information
Complies with EN ISO 20471 Class 2 standard for high visibility clothing.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, 4XL
- RS PRO Yellow Velcro Hi Vis Vest 100% Polyester Knitted, S
- Clydesdale Ltd Yellow Velcro Hi Vis Vest 100% Knitted Polyester, L
- RS PRO Yellow Velcro Hi Vis Vest Polyester, M
- RS PRO Yellow Velcro Hi Vis Vest Polyester, 2XL
- RS PRO Yellow Velcro Hi Vis Vest Polyester, L
- RS PRO Yellow Velcro Hi Vis Vest Polyester, S
- RS PRO Yellow Velcro Hi Vis Vest Polyester, XL


