RS PRO Yellow Velcro Hi Vis Vest 100% Polyester Knitted, S
- RS Stock No.:
- 726-365
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£2.23
(exc. VAT)
£2.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 449 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.23 |
*price indicative
- RS Stock No.:
- 726-365
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | S | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Number of Reflective Bands | 4 | |
| Material | 100% Polyester Knitted | |
| Resistance Features | Lightweight | |
| Standards/Approvals | EN ISO 20471 Class 2 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size S | ||
Closure Type Velcro | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
Material 100% Polyester Knitted | ||
Resistance Features Lightweight | ||
Standards/Approvals EN ISO 20471 Class 2 | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Hi Vis Vest, 100% Polyester Knitted, Yellow
This RS PRO Hi Vis Vest is designed to enhance visibility and safety in low-light environments. Made from 100% polyester knitted material, it is lightweight and comfortable, making it Ideal for prolonged use. The vest features a Velcro closure for easy wear and removal, and its bright yellow colour ensures maximum visibility.
Features and Benefits
100% Polyester Knitted: Provides durability and comfort for extended wear.
Velcro Closure: Allows for quick and easy fastening.
Yellow Colour: Enhances visibility in low-light conditions.
Four Reflective Bands: Offers increased safety by reflecting light from various angles.
EN ISO 20471 Class 2: Meets international standards for high visibility clothing.
Velcro Closure: Allows for quick and easy fastening.
Yellow Colour: Enhances visibility in low-light conditions.
Four Reflective Bands: Offers increased safety by reflecting light from various angles.
EN ISO 20471 Class 2: Meets international standards for high visibility clothing.
Applications
Construction sites
Roadside assistance
Warehouse operations
Event management
Roadside assistance
Warehouse operations
Event management
Additional Information
Complies with EN ISO 20471 Class 2 standards for high visibility clothing.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, S
- RS PRO Yellow Velcro Hi Vis Vest 100% Polyester Knitted, 4XL
- Clydesdale Ltd Yellow Velcro Hi Vis Vest 100% Knitted Polyester, L
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, 2XL
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, 3XL
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, 4XL
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, M
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, XL


