RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, L

Image representative of range

Subtotal (1 unit)*

£2.23

(exc. VAT)

£2.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 819 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.23

*price indicative

RS Stock No.:
726-375
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hi Vis Vest

Colour

Orange

Size

L

Closure Type

Velcro

Gender

Unisex

Number of Reflective Bands

4

Material

100% Polyester Knitted

Resistance Features

Lightweight

Standards/Approvals

EN ISO 20471 Class 2

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Hi Vis Vest Orange 100% Polyester Knitted L


This RS PRO Hi Vis Vest is designed to enhance visibility and safety in low-light conditions. Made from 100% polyester knitted material, it is lightweight and comfortable, making it Ideal for prolonged use. The vest features a Velcro closure for easy wear and removal, and it meets EN ISO 20471 Class 2 standards, ensuring high visibility compliance.

Features and Benefits


Velcro Closure: Allows for quick and easy fastening and removal.
100% Polyester Knitted: Provides durability and comfort for extended wear.
Lightweight: Ensures ease of movement and reduces fatigue.
Orange Colour: Enhances visibility in various environments.
Four Reflective Bands: Increases visibility from all angles.
Unisex Design: Suitable for a wide range of users.

Applications


Construction sites
Roadside maintenance
Warehouse operations
Event management

Additional Information


Complies with EN ISO 20471 Class 2 standards for high visibility clothing.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy