Scruffs Yellow Zipper Hi Vis Vest Polyester, M
- RS Stock No.:
- 634-663
- Mfr. Part No.:
- T56418
- Brand:
- Scruffs
Image representative of range
Subtotal (1 unit)*
£10.06
(exc. VAT)
£12.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.06 |
*price indicative
- RS Stock No.:
- 634-663
- Mfr. Part No.:
- T56418
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | M | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | Polyester | |
| Resistance Features | High Visibility | |
| Series | T564 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size M | ||
Closure Type Zipper | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Polyester | ||
Resistance Features High Visibility | ||
Series T564 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs High Visibility Technical Work Vest has a zip front closure for easy wear and longevity. With spacious cargo pockets, a chest pocket, a plastic D-ring for keys, and a clear ID card slot, its built for convenience on the job.
Multiple pockets for ample storage
Plastic D ring for hanging keys
Clear plastic ID Card slot on chest
EN ISO 20471:2013 Class 2 standards
Related links
- Scruffs Yellow Zipper Hi Vis Vest Polyester, XL
- Scruffs Yellow Zipper Hi Vis Vest Polyester, XXXL
- Scruffs Yellow Zipper Hi Vis Vest Polyester, S
- Scruffs Yellow Zipper Hi Vis Vest Polyester, XXL
- Scruffs Yellow Zipper Hi Vis Vest Polyester, L
- Supertouch Yellow Zipper Hi Vis Vest Polyester, M
- Portwest Yellow Zipper Hi Vis Vest Polyester, M
- Orbit International Yellow Zipper Hi Vis Vest Polyester, M
