Scruffs Yellow Zipper Hi Vis Vest Polyester, S

Image representative of range

Subtotal (1 unit)*

£10.06

(exc. VAT)

£12.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.06

*price indicative

RS Stock No.:
634-662
Mfr. Part No.:
T56417
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Colour

Yellow

Product Type

Hi Vis Vest

Size

S

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Resistance Features

High Visibility

Series

T564

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs High Visibility Technical Work Vest has a zip front closure for easy wear and longevity. With spacious cargo pockets, a chest pocket, a plastic D-ring for keys, and a clear ID card slot, its built for convenience on the job.

Multiple pockets for ample storage

Plastic D ring for hanging keys

Clear plastic ID Card slot on chest

EN ISO 20471:2013 Class 2 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy