SINGER SAFETY VILMIA Navy Blue, Yellow Unisex Hi Vis Jacket, M
- RS Stock No.:
- 783-334
- Mfr. Part No.:
- VILMIA02
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£61.36
(exc. VAT)
£73.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.36 |
*price indicative
- RS Stock No.:
- 783-334
- Mfr. Part No.:
- VILMIA02
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Navy Blue, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polar Fleece Polyester | |
| Outer Material | 100% Polyester, Thermoplastic Polyurethane Membrane | |
| Series | VILMIA | |
| Closure Type | Zip Fastening | |
| Resistance Features | Water Penetration | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Navy Blue, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polar Fleece Polyester | ||
Outer Material 100% Polyester, Thermoplastic Polyurethane Membrane | ||
Series VILMIA | ||
Closure Type Zip Fastening | ||
Resistance Features Water Penetration | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY Softshell Jacket offers exceptional protection for professionals in public works and logistics. Its versatile design, featuring removable sleeves and a waterproof exterior, ensures comfort and safety in demanding environments.
Constructed from 100% polyester with a TPU membrane for durability
Lined with polar fleece for added warmth and comfort
