SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, 5XL
- RS Stock No.:
- 793-298
- Mfr. Part No.:
- PARIMO08
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£59.09
(exc. VAT)
£70.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.09 |
*price indicative
- RS Stock No.:
- 793-298
- Mfr. Part No.:
- PARIMO08
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 5XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy Blue, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Taffeta Polyester | |
| Outer Material | 100% Polyester | |
| Series | PARIMA | |
| Resistance Features | Waterproof | |
| Closure Type | Front Two-Way Zip Fastening with Two Sliders | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 5XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy Blue, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Taffeta Polyester | ||
Outer Material 100% Polyester | ||
Series PARIMA | ||
Resistance Features Waterproof | ||
Closure Type Front Two-Way Zip Fastening with Two Sliders | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY high visibility parka offers superior protection and functionality for outdoor work environments. Its technical design features an integrated inner jacket, ensuring warmth and comfort during varying weather conditions.
Made with 100% polyester exterior for strength and durability
Maintains waterproofing with sealed seams and PU coating
Equipped with numerous pockets for practicality and easy access
Includes removable inner vest for versatile wear options
Reflective bands enhance visibility in low-light conditions
