SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 793-294
- Mfr. Part No.:
- PARIMO04
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£59.09
(exc. VAT)
£70.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.09 |
*price indicative
- RS Stock No.:
- 793-294
- Mfr. Part No.:
- PARIMO04
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Jacket | |
| Size | XL | |
| Colour | Navy Blue, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Taffeta Polyester | |
| Outer Material | 100% Polyester | |
| Series | PARIMA | |
| Resistance Features | Waterproof | |
| Closure Type | Front Two-Way Zip Fastening with Two Sliders | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Jacket | ||
Size XL | ||
Colour Navy Blue, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Taffeta Polyester | ||
Outer Material 100% Polyester | ||
Series PARIMA | ||
Resistance Features Waterproof | ||
Closure Type Front Two-Way Zip Fastening with Two Sliders | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY garment is a high-visibility parka designed for outdoor use across various sectors. It features an interior vest that enhances versatility and offers robust protection in adverse weather conditions.
100% polyester (Oxford 300D) exterior with PU coating for durability
Waterproof with sealed seams and fixed hood for weather protection
Ample storage with three exterior pockets and one interior pocket
Reflective bands for enhanced visibility in low light conditions
