SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 793-293
- Mfr. Part No.:
- PARIMO03
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£59.09
(exc. VAT)
£70.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.09 |
*price indicative
- RS Stock No.:
- 793-293
- Mfr. Part No.:
- PARIMO03
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Navy Blue, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Taffeta Polyester | |
| Outer Material | 100% Polyester | |
| Series | PARIMA | |
| Resistance Features | Waterproof | |
| Closure Type | Front Two-Way Zip Fastening with Two Sliders | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Navy Blue, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Taffeta Polyester | ||
Outer Material 100% Polyester | ||
Series PARIMA | ||
Resistance Features Waterproof | ||
Closure Type Front Two-Way Zip Fastening with Two Sliders | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY parka is a high-visibility outer garment designed for professionals working in demanding environments requiring optimal protection and visibility.
Made from 100% polyester Oxford 300D with PU coating for durability
Includes an inner removable lining for warmth and versatility
Features waterproof seams and high-reflective segmented bands for enhanced visibility
Equipped with multiple pockets including a badge holder for convenience
Adjustable sizing with a drawstring waist for a secure fit
