SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 793-282
- Mfr. Part No.:
- PARIMA03
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£59.09
(exc. VAT)
£70.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.09 |
*price indicative
- RS Stock No.:
- 793-282
- Mfr. Part No.:
- PARIMA03
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Navy Blue, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Taffeta Polyester | |
| Outer Material | 100% Polyester | |
| Series | PARIMA | |
| Resistance Features | Waterproof | |
| Closure Type | Front Two-Way Zip Fastening with Two Sliders | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Navy Blue, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Taffeta Polyester | ||
Outer Material 100% Polyester | ||
Series PARIMA | ||
Resistance Features Waterproof | ||
Closure Type Front Two-Way Zip Fastening with Two Sliders | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY PARIMA is a versatile high-visibility jacket designed for outdoor work in harsh conditions, combining protection with functionality for various demanding environments.
Constructed from 100% polyester Oxford 300D, enduit PU for durability
Features a detachable inner jacket for added warmth and flexibility
Waterproof with taped seams ensures effective protection against the elements
Equipped with multiple storage options, including 3 exterior and 1 interior pocket
