SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, XL

Image representative of range

Subtotal (1 unit)*

£59.09

(exc. VAT)

£70.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.09

*price indicative

RS Stock No.:
793-283
Mfr. Part No.:
PARIMA04
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Hi Vis Jacket

Size

XL

Colour

Navy Blue, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Taffeta Polyester

Outer Material

100% Polyester

Series

PARIMA

Resistance Features

Waterproof

Closure Type

Front Two-Way Zip Fastening with Two Sliders

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
MM
The SINGER SAFETY high visibility parka is designed for robust protection in various working environments, featuring an outer layer that ensures durability and impermeability while keeping the wearer visible.

100% polyester (Oxford 300D) outer layer coated with PU for enhanced waterproofing

Ample storage with three external pockets and one internal pocket for practicality

Removable inner jacket provides versatility for changing temperatures

Features reflective bands for increased visibility in low-light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy