SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, M

Image representative of range

Subtotal (1 unit)*

£59.09

(exc. VAT)

£70.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.09

*price indicative

RS Stock No.:
793-281
Mfr. Part No.:
PARIMA02
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Hi Vis Jacket

Size

M

Colour

Navy Blue, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Taffeta Polyester

Outer Material

100% Polyester

Series

PARIMA

Closure Type

Front Two-Way Zip Fastening with Two Sliders

Resistance Features

Waterproof

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
MM
The SINGER SAFETY high-visibility parka offers exceptional protection for outdoor work. Crafted with Durable materials, it features a waterproof design, ensuring comfort and safety throughout various weather conditions.

Made from 100% polyester (Oxford 300D) with PU coating for exceptional durability

Waterproof construction with sealed seams provides reliable protection against the elements

Amovable inner vest adds versatility and comfort for varying temperatures

Multiple exterior and interior pockets offer practical storage solutions

Reflective bands enhance visibility in low-light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy