SINGER SAFETY VILMIA Navy Blue, Yellow Unisex Hi Vis Jacket, S

Subtotal (1 unit)*

£61.36

(exc. VAT)

£73.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.36

*price indicative

RS Stock No.:
783-333
Mfr. Part No.:
VILMIA01
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Hi Vis Jacket

Size

S

Colour

Navy Blue, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polar Fleece Polyester

Outer Material

100% Polyester, Thermoplastic Polyurethane Membrane

Series

VILMIA

Closure Type

Zip Fastening

Resistance Features

Water Penetration

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
MM
The SINGER SAFETY Softshell Jacket offers exceptional protection for professionals in public works and logistics. Its versatile design, featuring removable sleeves and a waterproof exterior, ensures comfort and safety in demanding environments.

Constructed from 100% polyester with a TPU membrane for durability

Lined with polar fleece for added warmth and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy