RS PRO Yellow Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 726-341
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£24.57
(exc. VAT)
£29.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.57 |
*price indicative
- RS Stock No.:
- 726-341
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 3XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | RS PRO | |
| Closure Type | 2-Way Zip | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 3XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series RS PRO | ||
Closure Type 2-Way Zip | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Hi Vis Jacket, 3XL
This RS PRO Hi Vis Jacket is designed to provide maximum visibility and protection in challenging weather conditions. Ideal for construction, roadwork, and outdoor environments, this jacket ensures safety and comfort with its waterproof and Durable materials.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
Hooded Design: Provides additional protection against rain and wind.
100% Polyester Lining: Offers comfort and warmth.
Polyurethane Coated Outer Material: Enhances durability and waterproofing.
Full Length Studded Stormflap: Prevents water ingress for added protection.
Waterproof Taped Seams: Ensures complete waterproofing.
High Visibility Yellow: Increases safety in low-light conditions.
Hooded Design: Provides additional protection against rain and wind.
100% Polyester Lining: Offers comfort and warmth.
Polyurethane Coated Outer Material: Enhances durability and waterproofing.
Full Length Studded Stormflap: Prevents water ingress for added protection.
Waterproof Taped Seams: Ensures complete waterproofing.
High Visibility Yellow: Increases safety in low-light conditions.
Applications
Construction sites
Road maintenance
Outdoor events
Warehouse operations
Road maintenance
Outdoor events
Warehouse operations
Additional Information
Complies with EN 343 Class 3:1 for weather protection.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Available in size 3XL for a comfortable fit.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Available in size 3XL for a comfortable fit.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Unisex Hi Vis Jacket, 3XL
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, 3XL
- RS PRO Yellow Unisex Hi Vis Jacket, XL
- Sioen 628AA2EU1 Yellow Unisex Hi Vis Jacket, 3XL
- RS PRO Yellow Unisex Hi Vis Jacket, L
- RS PRO Yellow Unisex Hi Vis Jacket, M
- RS PRO Yellow Unisex Hi Vis Jacket, 4XL
- RS PRO Yellow Unisex Hi Vis Jacket, S


