NITRAS SAFETY 7179 Fluorescent Yellow, Navy Blue Unisex Hi Vis Jacket, 3XL

Subtotal (1 unit)*

£95.10

(exc. VAT)

£114.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.10

*price indicative

RS Stock No.:
622-171
Mfr. Part No.:
7179-4021-3XL
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Hi Vis Jacket

Size

3XL

Colour

Fluorescent Yellow, Navy Blue

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

Polyester

Series

7179

Closure Type

Continuous Front YKK-zipper with Wind Stopper Outside

Resistance Features

Wind Resistant, Welding Safe, Waterproof

Standards/Approvals

EN 342, EN ISO 13688, EN ISO 20471, EN 343

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY 5 in 1 high visibility jacket designed for optimal safety and comfort across various weather conditions. Crafted in neon yellow and navy blue. Outer High Visibility Parka made from 230 g/m² polyester, it features a soft fleece stand up collar, wind resistance, waterproofing with welded seams, adjustable cuffs with hook and loop fasteners, an elastic waist for a tailored fit, an integrated hood, and circumferential reflective elements for enhanced visibility. Inner High Visibility softshell jacket weighing 140 g/m², this jacket offers wind resistance, waterproofing, and softshell material for comfort. It includes segmented reflective elements for superior visibility, a continuous YKK zipper, and side pockets.

Continuous front YKK zipper with wind stopper outside

Resistance to water

Water vapour permeability

For all weather conditions

Compliance to EN ISO 13688 and EN 343 standard

Compliance to EN ISO 20471 and EN 342:2017 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy