Fristads 129548 Navy, Yellow Women's Hi Vis Winter Jacket, XS

Image representative of range

Subtotal (1 unit)*

£415.68

(exc. VAT)

£498.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£415.68

*price indicative

RS Stock No.:
688-914
Mfr. Part No.:
129548-171-404
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Hi Vis Winter Jacket

Size

XS

Colour

Navy, Yellow

Gender

Women

Hooded

Yes

Lining Material

18% Polyester, 2% Anti-Static Fibre, Cotton, 50% Modacrylic

Outer Material

18% Polyamide, 2% Antistatic Fibre, Cotton, 45% Modacrylic

Series

129548

Closure Type

Zip

Resistance Features

Water and Oil Repellent

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads high vis winter jacket for women is designed for maximum visibility and comfort in challenging weather conditions. This Class 3 certified jacket combines durability with style, featuring a fully lined fleece body and silky quilted sleeves for a soft, luxurious feel. Enhanced with reflective detailing, it ensures that the wearer is easily seen, making it Ideal for outdoor work environments. With multiple functional pockets and features, including a fleece-lined collar and an adjustable hem, this jacket caters to practicality while ensuring warmth and protection against the elements.

Multiple dedicated pockets provide ample storage for tools and personal items

Microphone holder and concealment options enhance functionality for professionals

Elastic cuffs inside sleeves aid in retaining warmth and comfort

The extended back design offers additional coverage during movement

Zip-in lining allows for easy embroidery and customisation

Approved to various safety standards, including EN 61482 and EN ISO certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy