Fristads 129548 Navy, Yellow Women's Hi Vis Winter Jacket, XL

Image representative of range

Subtotal (1 unit)*

£415.68

(exc. VAT)

£498.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£415.68

*price indicative

RS Stock No.:
689-123
Mfr. Part No.:
129548-171-408
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Hi Vis Winter Jacket

Size

XL

Colour

Navy, Yellow

Gender

Women

Hooded

Yes

Lining Material

18% Polyester, 2% Anti-Static Fibre, 30% Cotton, 50% Modacrylic

Outer Material

18% Polyamide, 2% Antistatic Fibre, 35% Cotton, 45% Modacrylic

Series

129548

Resistance Features

Water and Oil Repellent

Closure Type

Zip

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads High Vis Jacket for women is designed for optimal visibility and comfort in harsh conditions. Featuring a resilient construction that resists dirt, oil, and water, this fully lined jacket provides warmth through its fleece body and silky quilted sleeves. Its thoughtful design includes reflective detailing for enhanced safety, ensuring you remain visible in low-light environments. Equipped with various pockets, including a bellowed chest pocket and fleece-lined front pockets, it offers ample storage for essentials while maintaining practicality. With features like an adjustably fleece-lined collar, elastic cuffs, and an extended back, this jacket perfectly blends functionality with user-centric design.

Fleece-lined collar provides extra comfort and warmth

Multiple pockets, including a bellowed chest pocket with D-ring and pen strap for secure storage

Elastic cuffs inside sleeves maintain warmth and enhance fit

Adjustable drawstring at hem allows for a customised fit

Zip-in lining enables easy embroidery and transfer applications

Extensively tested and certified according to various safety standards for peace of mind

Certified for 50 washes ensures longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy