Fristads 129548 Navy, Yellow Women's Hi Vis Winter Jacket, 3XL
- RS Stock No.:
- 688-712
- Mfr. Part No.:
- 129548-171-410
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£415.68
(exc. VAT)
£498.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £415.68 |
*price indicative
- RS Stock No.:
- 688-712
- Mfr. Part No.:
- 129548-171-410
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 3XL | |
| Product Type | Hi Vis Winter Jacket | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | 18% Polyester, 2% Anti-Static Fibre, 30% Cotton, 50% Modacrylic | |
| Outer Material | 18% Polyamide, 2% Antistatic Fibre, 35% Cotton, 45% Modacrylic | |
| Series | 129548 | |
| Resistance Features | Water and Oil Repellent | |
| Closure Type | Zip | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 3XL | ||
Product Type Hi Vis Winter Jacket | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material 18% Polyester, 2% Anti-Static Fibre, 30% Cotton, 50% Modacrylic | ||
Outer Material 18% Polyamide, 2% Antistatic Fibre, 35% Cotton, 45% Modacrylic | ||
Series 129548 | ||
Resistance Features Water and Oil Repellent | ||
Closure Type Zip | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads High Vis Jacket for women is designed for optimal visibility and comfort in harsh conditions. Featuring a resilient construction that resists dirt, oil, and water, this fully lined jacket provides warmth through its fleece body and silky quilted sleeves. Its thoughtful design includes reflective detailing for enhanced safety, ensuring you remain visible in low-light environments. Equipped with various pockets, including a bellowed chest pocket and fleece-lined front pockets, it offers ample storage for essentials while maintaining practicality. With features like an adjustably fleece-lined collar, elastic cuffs, and an extended back, this jacket perfectly blends functionality with user-centric design.
Reflective detailing on shoulders increases visibility in low-light situations
Concealed zip and snap fastening provides a sleek and secure closure
Fleece-lined collar designed for added warmth and includes snap fastening for an attachable hood
Multiple pockets, including a bellowed chest pocket with D-ring and pen strap, for convenient storage
Inside mobile phone pocket includes an earpiece loop for easy communication
Elastic cuffs ensure a snug fit, enhancing insulation and preventing wind entry
Extended back and adjustable drawstring at the hem allow for a personalised fit
Certified for safety to EN standards, ensuring high protection against electrical hazards
