Fristads 129548 Navy, Yellow Women's Hi Vis Winter Jacket, M

Image representative of range

Subtotal (1 unit)*

£415.68

(exc. VAT)

£498.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£415.68

*price indicative

RS Stock No.:
689-483
Mfr. Part No.:
129548-171-406
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Hi Vis Winter Jacket

Size

M

Colour

Navy, Yellow

Gender

Women

Hooded

Yes

Lining Material

18% Polyester, 2% Anti-Static Fibre, Cotton, 50% Modacrylic

Outer Material

18% Polyamide, 2% Antistatic Fibre, Cotton, 45% Modacrylic

Series

129548

Resistance Features

Water and Oil Repellent

Closure Type

Zip

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads High Vis Jacket for women is designed for optimal visibility and comfort in harsh conditions. Featuring a resilient construction that resists dirt, oil, and water, this fully lined jacket provides warmth through its fleece body and silky quilted sleeves. Its thoughtful design includes reflective detailing for enhanced safety, ensuring you remain visible in low-light environments. Equipped with various pockets, including a bellowed chest pocket and fleece-lined front pockets, it offers ample storage for essentials while maintaining practicality. With features like an adjustably fleece-lined collar, elastic cuffs, and an extended back, this jacket perfectly blends functionality with user-centric design.

Fully lined with fleece in the body for superior warmth

Silky, soft quilted lining in sleeves enhances comfort

Reflective detailing ensures visibility in low-light conditions

Multiple pockets including a bellowed chest pocket for added storage

Elastic cuffs prevent cold Air intrusion

Approved to international safety standards for maximum protection

Weight distribution optimised for comfort with various fabric weights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy