Fristads 129742 Navy, Yellow Women's Hi Vis Jacket, XS

Image representative of range

Subtotal (1 unit)*

£608.49

(exc. VAT)

£730.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£608.49

*price indicative

RS Stock No.:
689-135
Mfr. Part No.:
129742-171-404
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

XS

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Women

Hooded

Yes

Lining Material

50% FR Viscose, 50% Meta Aramid

Outer Material

99% Polyester

Series

129742

Closure Type

Velcro Fastening

Resistance Features

Waterproof and Breathable

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
MG
The Fristads Shell Jacket is designed to provide maximum protection in hazardous working environments. This high-visibility jacket is crafted from a 2-layer GORE-TEX PYRAD material which is both windproof and waterproof while offering breathability, ensuring comfort and safety on the job. Featuring a fully lined interior and a detachable hood with adjustable straps, it protects against the elements while allowing for versatility. With multiple pockets and reinforced cuffs, the jacket marries functionality with style, making it an essential piece for those in demanding outdoor roles.

Wind and waterproof yet breathable GORE TEX PYRAD material

Fully lined for added comfort and warmth

Detachable hood with adjustable strap and drawstring to customise fit

Storm flap with zip to secure the collar and Velcro fastening for extra protection

Multiple pockets including two chest pockets with flaps providing ample storage

Lightweight design at 220 g/m² for ease of movement

Reflective details enhance visibility in low light conditions

Elastic inner cuffs and adjustable hem for a tailored fit

Certified according to various safety standards for peace of mind in hazardous environments

OEKO TEX certified ensuring the use of safe materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy