Capri, Nickel Stainless Steel Locknut, UTE C 68-312, UTE C 68-311, EN 60423, DIN40430
- RS Stock No.:
- 282-6970
- Mfr. Part No.:
- CAP282904
- Brand:
- Capri
Subtotal (1 pack of 10 units)*
£12.56
(exc. VAT)
£15.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.256 | £12.56 |
*price indicative
- RS Stock No.:
- 282-6970
- Mfr. Part No.:
- CAP282904
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Size | PG29 | |
| Product Type | Locknut | |
| Sub Type | Nut | |
| Material | Stainless Steel | |
| Finish | Nickel | |
| Width | 45.4mm | |
| Overall Height | 4mm | |
| Standards/Approvals | UTE C 68-312, UTE C 68-311, EN 60423, DIN40430 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Size PG29 | ||
Product Type Locknut | ||
Sub Type Nut | ||
Material Stainless Steel | ||
Finish Nickel | ||
Width 45.4mm | ||
Overall Height 4mm | ||
Standards/Approvals UTE C 68-312, UTE C 68-311, EN 60423, DIN40430 | ||
- COO (Country of Origin):
- FR
The Eaton Locknuts and earthing locknuts are used in conjunction with a male threaded cable gland and often an IP washer to positively locate equipment in a thin walled enclosure. They are offered in plated brass and stainless steel to match the cable gland / enclosure. The specification of earthing locknuts is that one side includes sharp teeth that ensure the equipotential bonding once the locknut is tightened.
Threaded Design
Equipotential Bonding
Note
Eaton formerly known as Capri
Related links
- Capri Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Capri Nickel Plated Brass M32 Thread
- SKF Felt Ring Seal 68 mm OD
- Capri Conduit 36 Nominal Size Nickel Plated Brass, Silver IP66 rating
- Capri Conduit 48 Nominal Size Nickel Plated Brass, Silver IP66 rating
- Capri Cable Gland Adapter M20 Interior Thread CAP750 Series
- Capri Cable Gland Adapter M25 Interior Thread CAP750 Series
- Capri Cable Gland Plug Nickel Plated Brass 23 mm Diameter Threaded

