Capri Nickel Plated Brass, Stainless Steel Cable Gland Locknut, M32 Thread
- RS Stock No.:
- 282-6964
- Mfr. Part No.:
- CAP229324
- Brand:
- Capri
Subtotal (1 pack of 10 units)*
£12.84
(exc. VAT)
£15.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.284 | £12.84 |
*price indicative
- RS Stock No.:
- 282-6964
- Mfr. Part No.:
- CAP229324
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland Locknut | |
| Material | Nickel Plated Brass, Stainless Steel | |
| Thread Size | M32 | |
| Standards/Approvals | EN 60423, ROHS | |
| Series | CAP22 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland Locknut | ||
Material Nickel Plated Brass, Stainless Steel | ||
Thread Size M32 | ||
Standards/Approvals EN 60423, ROHS | ||
Series CAP22 | ||
- COO (Country of Origin):
- FR
The Eaton Locknuts and earthing locknuts are used in conjunction with a male threaded cable gland and often an IP washer to positively locate equipment in a thin walled enclosure. They are offered in plated brass and stainless steel to match the cable gland / enclosure. The specification of earthing locknuts is that one side includes sharp teeth that ensure the equipotential bonding once the locknut is tightened.
Threaded Design
Equipotential Bonding
Note
Eaton formerly known as Capri
Related links
- Capri Nickel Plated Brass Cable Gland Locknut, M32 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M32 Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Lapp Metallic Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M32 Thread
- SIB Silver 316 Stainless Steel Cable Gland Locknut, M32 Thread
