SKF Felt Ring Seal, 68 mm ID, 68 mm OD

Subtotal (1 pack of 20 units)*

£372.06

(exc. VAT)

£446.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£372.06£18.603

*price indicative

RS Stock No.:
586-744
Mfr. Part No.:
TSN 510 C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ring Seal

Material

Felt

Inside Diameter

68mm

Outside Diameter

68mm

Standards/Approvals

RoHS

COO (Country of Origin):
LT
The SKF Felt seals provide a simple and effective sealing solution. They accommodate relatively high shaft speeds, because a small gap forms between the felt and shaft, transforming the seal into a non-contact, gap-type seal. Felt seals do not limit axial movements of the shaft.

Easy to install

Cost effective

Suitable for relatively high shaft speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy