RS PRO Bright Zinc Steel, Hex Bolt, M16 x 220 mm

Image representative of range

Subtotal (1 bag of 10 units)*

£46.42

(exc. VAT)

£55.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£46.42£4.642

*price indicative

RS Stock No.:
800-607
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

220mm

Thread

M16

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 931

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M16 x 220 mm long


The RS PRO M16 Hex Bolt is a high-strength fastener designed for demanding industrial applications. Made from Durable steel with a bright zinc finish, this bolt offers excellent corrosion resistance and reliability. Ideal for construction and machinery assembly, it ensures secure fastening in various environments.

Features and Benefits


Material: Steel construction provides strength and durability.
Finish: Bright zinc coating offers enhanced corrosion resistance.
Thread: M16 thread ensures compatibility with standard nuts and components.
Length: 220 mm length suitable for a wide range of applications.
Grade: 8.8 grade provides high tensile strength for demanding tasks.
Standards: Complies with DIN 931 for assured quality and performance.

Applications


Construction projects
Machinery assembly
Industrial maintenance
Heavy equipment repair

Additional Information


Conforms to DIN 931 standards for hex bolts
Bright zinc finish for improved longevity in harsh environments
Suitable for use in both indoor and outdoor applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy