RS PRO Bright Zinc Steel, Hex Bolt, M16 x 240 mm

Image representative of range

Subtotal (1 bag of 10 units)*

£55.75

(exc. VAT)

£66.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£55.75£5.575

*price indicative

RS Stock No.:
800-609
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

240mm

Thread

M16

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 931

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M16 x 240 mm long


The RS PRO M16 Hex Bolt is designed for secure fastening in various industrial applications. Made from high-grade steel with a bright zinc finish, this bolt offers durability and resistance to corrosion. Ideal for construction and machinery assembly, it ensures reliable performance under high stress.

Features and Benefits


Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Grade: 8.8 grade ensures high tensile strength for demanding applications.
Thread: M16 thread for compatibility with standard nuts and components.
Length: 240 mm length suitable for a variety of fastening needs.
Standards: Complies with DIN 931 for assured quality and performance.

Applications


Construction projects
Machinery assembly
Automotive repairs
Heavy equipment maintenance

Additional Information


Meets DIN 931 standards for hex bolts
Bright zinc finish for enhanced protection against environmental factors
Suitable for use in high-stress environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy