RS PRO Bright Zinc Steel, Hex Bolt, M16 x 280 mm
- RS Stock No.:
- 800-611
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£58.00
(exc. VAT)
£69.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £58.00 | £5.80 |
*price indicative
- RS Stock No.:
- 800-611
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 280mm | |
| Thread | M16 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 280mm | ||
Thread M16 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M16 x 280 mm long
The RS PRO M16 Hex Bolt is a high-strength fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt offers excellent resistance to corrosion and wear, ensuring longevity and performance.
Features and Benefits
Material: Steel construction provides high tensile strength and durability.
Finish: Bright zinc coating enhances corrosion resistance for extended lifespan.
Thread: M16 thread ensures compatibility with standard nuts and components.
Length: 280 mm length suitable for a wide range of fastening applications.
Grade: 8.8 grade offers a balance of strength and ductility for demanding environments.
Standards: Complies with DIN 931 for assured quality and performance.
Finish: Bright zinc coating enhances corrosion resistance for extended lifespan.
Thread: M16 thread ensures compatibility with standard nuts and components.
Length: 280 mm length suitable for a wide range of fastening applications.
Grade: 8.8 grade offers a balance of strength and ductility for demanding environments.
Standards: Complies with DIN 931 for assured quality and performance.
Applications
Construction and building projects
Machinery assembly and maintenance
Automotive and transportation industries
Heavy equipment manufacturing
Machinery assembly and maintenance
Automotive and transportation industries
Heavy equipment manufacturing
Additional Information
Conforms to DIN 931 standards for hex bolts
Suitable for use in environments where corrosion resistance is required
Ideal for both indoor and outdoor applications
Suitable for use in environments where corrosion resistance is required
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Zinc Plated Steel M20 x 280 mm
- RS PRO Zinc Plated Steel M24 x 280 mm
- RS PRO Zinc Plated Steel M16 x 200 mm
- RS PRO Zinc Plated Steel M16 x 240 mm
- RS PRO Zinc Plated Steel M16 x 220 mm
- RS PRO Zinc Plated Steel M16 x 300 mm
- RS PRO Zinc Plated Steel M16 x 260 mm
- RS PRO Bright Zinc Plated Steel M16 x 110 mm

