RS PRO Bright Zinc Steel, Hex Bolt, M16 x 260 mm

Image representative of range

Subtotal (1 bag of 10 units)*

£57.50

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£57.50£5.75

*price indicative

RS Stock No.:
800-610
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

260mm

Thread

M16

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 931

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M16 x 260 mm long


The RS PRO M16 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, this bolt offers excellent durability and corrosion resistance. Ideal for construction and engineering projects, it ensures secure and reliable connections.

Features and Benefits


Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Grade: 8.8 grade ensures high tensile strength for demanding applications.
Thread: M16 thread size for compatibility with standard nuts and washers.
Length: 260 mm length suitable for a variety of structural applications.
Standards: Complies with DIN 931 for quality assurance.

Applications


Construction
Engineering
Manufacturing
Infrastructure projects

Additional Information


Complies with DIN 931 standards for dimensional accuracy and performance.
Suitable for use in environments where corrosion resistance is required.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy