RS PRO Bright Zinc Steel, Hex Bolt, M24 x 220 mm

Image representative of range

Subtotal (1 bag of 5 units)*

£59.42

(exc. VAT)

£71.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£59.42£11.884

*price indicative

RS Stock No.:
800-586
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

220mm

Thread

M24

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 931

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M24 x 220 mm long


The RS PRO M24 Hex Bolt is a high-strength fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, it offers excellent corrosion resistance and longevity. Ideal for heavy-duty construction and engineering projects.

Features and Benefits


Material: Steel construction ensures durability and strength.
Finish: Bright zinc coating provides corrosion resistance.
Grade 8.8: High tensile strength for demanding applications.
Thread: M24 thread for compatibility with standard nuts and washers.
Length: 220 mm length suitable for a range of installations.
Standards: Complies with DIN 931 for quality assurance.

Applications


Construction industry
Engineering projects
Heavy machinery assembly
Infrastructure development

Additional Information


Meets DIN 931 standards for dimensional accuracy and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy