RS PRO Bright Zinc Steel, Hex Bolt, M24 x 160 mm

Image representative of range

Subtotal (1 bag of 5 units)*

£45.17

(exc. VAT)

£54.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 113 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£45.17£9.034

*price indicative

RS Stock No.:
800-581
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

160mm

Thread

M24

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 931

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M24 x 160 mm long


The RS PRO M24 Hex Bolt is a high-strength fastener designed for heavy-duty applications. Made from Durable steel with a bright zinc finish, it offers excellent corrosion resistance and reliability. Ideal for construction and engineering projects, this bolt ensures secure and stable assemblies.

Features and Benefits


Material: Steel provides strength and durability.
Finish: Bright zinc offers corrosion resistance.
Thread: M24 thread ensures compatibility with standard nuts.
Length: 160 mm length suitable for various applications.
Grade: 8.8 grade for high tensile strength.

Applications


Construction projects
Engineering assemblies
Heavy machinery installations
Infrastructure development

Additional Information


Complies with DIN 931 standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy