RS PRO Bright Zinc Steel, Hex Bolt, M24 x 300 mm
- RS Stock No.:
- 800-592
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£79.58
(exc. VAT)
£95.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £79.58 | £15.916 |
*price indicative
- RS Stock No.:
- 800-592
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 300mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 300mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M24 x 300 mm long
The RS PRO M24 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, this bolt offers excellent durability and corrosion resistance. Ideal for construction and engineering projects, it ensures secure and reliable assembly.
Features and Benefits
Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Grade: 8.8 grade ensures high tensile strength for demanding applications.
Thread: M24 thread size for compatibility with standard nuts and washers.
Length: 300 mm length suitable for a variety of structural applications.
Standards: Complies with DIN 931 for quality assurance.
Finish: Bright zinc coating enhances corrosion resistance.
Grade: 8.8 grade ensures high tensile strength for demanding applications.
Thread: M24 thread size for compatibility with standard nuts and washers.
Length: 300 mm length suitable for a variety of structural applications.
Standards: Complies with DIN 931 for quality assurance.
Applications
Construction projects
Engineering assemblies
Heavy machinery
Structural frameworks
Engineering assemblies
Heavy machinery
Structural frameworks
Additional Information
Complies with DIN 931 standards for hex bolts.
Bright zinc finish for enhanced protection against environmental factors.
Bright zinc finish for enhanced protection against environmental factors.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

