Milwaukee QUIK-LOK™ Attachment Battery 508 mm Hedge Trimmer
- RS Stock No.:
- 248-3553
- Mfr. Part No.:
- M18FOPH-HTA
- Brand:
- Milwaukee
Subtotal (1 unit)*
£163.45
(exc. VAT)
£196.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.45 |
*price indicative
- RS Stock No.:
- 248-3553
- Mfr. Part No.:
- M18FOPH-HTA
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hedge Trimmer Attachment | |
| Tool Type | Hedge Trimmer | |
| Power Type | Battery | |
| Cutting Length | 508mm | |
| Weight | 2.6kg | |
| Series | QUIK-LOK™ Attachment | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hedge Trimmer Attachment | ||
Tool Type Hedge Trimmer | ||
Power Type Battery | ||
Cutting Length 508mm | ||
Weight 2.6kg | ||
Series QUIK-LOK™ Attachment | ||
- COO (Country of Origin):
- CN
Milwaukee QUIK-LOK™ Attachment Series Hedge Trimmer Attachment, 50.8cm Bar Length, 25mm Cutting Diameter - M18FOPH-HTA
This hedge trimmer attachment is designed for use with Milwaukee tools, enhancing garden maintenance tasks. The 50.8 cm hedge trimmer provides impressive cutting capabilities, making it suitable for trimming hedges efficiently. Weighing just 2.6 kg, it offers users a lightweight solution that allows for ease of use during prolonged periods of garden work. With a cutting diameter of 25 mm, this robust trimmer tackles branches with precision.
Features & Benefits
• Compatible with Milwaukee tools for hassle-free integration
• Long 50.8 cm bar length enables greater reach
• Designed with a cutting diameter of 25 mm for versatile trimming
• Lightweight build enhances user comfort over extended use
• Delivers professional results in garden maintenance tasks
• Part of the QUIK-LOK system for quick and efficient detachment
• Long 50.8 cm bar length enables greater reach
• Designed with a cutting diameter of 25 mm for versatile trimming
• Lightweight build enhances user comfort over extended use
• Delivers professional results in garden maintenance tasks
• Part of the QUIK-LOK system for quick and efficient detachment
Applications
• Used for trimming and shaping hedges and bushes
• Ideal for landscaping projects requiring precise cuts
• Suitable for maintaining garden aesthetics with minimal effort
• Effective in residential and commercial garden maintenance
• Ideal for landscaping projects requiring precise cuts
• Suitable for maintaining garden aesthetics with minimal effort
• Effective in residential and commercial garden maintenance
How does the cutting capability affect performance in varied gardening tasks?
The 25 mm cutting diameter allows efficient trimming of branches, making it suitable for different types of foliage, from delicate shrubs to more robust hedges, ensuring a professional finish with less effort.
Is this attachment suitable for use in residential gardens?
Yes, this lightweight attachment is Ideal for residential gardens, providing both ease of use and professional-grade results, whether you're maintaining an extensive hedge or a small shrubbery.
What makes the design of this product advantageous for users?
The lightweight design reduces user fatigue, enabling longer usage without discomfort. Its streamlined build also enhances manoeuvrability, allowing for precise cuts in tight spaces.
Can this attachment easily be switched between tools?
Yes, as part of the QUIK-LOK system, the attachment allows fast and simple changes between different tools, ensuring a seamless transition within your landscaping tasks.
Related links
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita DUH Battery 500 mm Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 500 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- Makita UH004GZ Battery 600 mm Hedge Trimmer
- Bosch PRO GHE Battery 50 mm Hedge Trimmer
