Makita UH0 Battery 600 mm Hedge Trimmer

Subtotal (1 unit)*

£437.44

(exc. VAT)

£524.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£437.44

*price indicative

RS Stock No.:
866-734
Mfr. Part No.:
UH013GZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Tool Type

Hedge Trimmer

Product Type

Hedge Trimmer

Power Type

Battery

Battery Voltage

40V

Battery Capacity

4Ah

Cutting Length

600mm

Blade Type

Trimming

Plug Type

Cordless

Weight

3.2kg

Noise Level

91dBA

Series

UH0

RoHS Status: Exempt

COO (Country of Origin):
JP
The Makita hedge trimmer is an efficient tool designed for professional use, featuring a powerful brushless motor and a lightweight, ergonomic design for easier handling.

Voltage XGT technology ensures optimal performance

Lightweight design reduces operator fatigue during prolonged use

Extreme Protection Technology (XPT) enhances dust and water resistance

Double action switch increases safety for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy