Makita UH0 Battery 600 mm Hedge Trimmer
- RS Stock No.:
- 866-738
- Mfr. Part No.:
- UH021GZ
- Brand:
- Makita
Subtotal (1 unit)*
£214.09
(exc. VAT)
£256.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.09 |
*price indicative
- RS Stock No.:
- 866-738
- Mfr. Part No.:
- UH021GZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Tool Type | Hedge Trimmer | |
| Product Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 40V | |
| Battery Capacity | 4Ah | |
| Cutting Length | 600mm | |
| Blade Type | Trimming | |
| Plug Type | Cordless | |
| Noise Level | 93dBA | |
| Weight | 2.4kg | |
| Series | UH0 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Tool Type Hedge Trimmer | ||
Product Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 40V | ||
Battery Capacity 4Ah | ||
Cutting Length 600mm | ||
Blade Type Trimming | ||
Plug Type Cordless | ||
Noise Level 93dBA | ||
Weight 2.4kg | ||
Series UH0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless hedge trimmer offers efficient trimming capabilities powered by a high-performance 40Vmax Li-Ion battery, ensuring smooth operation for precise garden maintenance.
Constant speed control suppresses rotation drop for stable trimming
Lightweight design enhances manoeuvrability and user comfort
Reverse function effectively clears jams during operation
Single-sided blade with triple-ground teeth for clean cuts
Related links
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 500 mm Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita UH004GZ Battery 600 mm Hedge Trimmer
- Makita LXT Battery 600 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- Bosch PRO GHE Battery 50 mm Hedge Trimmer
