Bosch PRO GHE Battery 50 mm Hedge Trimmer

Subtotal (1 unit)*

£322.45

(exc. VAT)

£386.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£322.45

*price indicative

RS Stock No.:
829-162
Mfr. Part No.:
0.600.8D5.000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Tool Type

Hedge Trimmer

Product Type

Hedge Trimmer

Power Type

Battery

Battery Voltage

18V

Battery Capacity

4Ah

Cutting Length

50mm

Blade Type

Trimming

Plug Type

Cordless

Weight

4.5kg

Series

PRO GHE

COO (Country of Origin):
CN
The Bosch Cordless hedgecutter is designed for high-performance trimming at height, making it an essential tool for professionals and DIY enthusiasts. Its powerful capabilities ensure effective maintenance of tall hedges and branches.

Cuts tall hedges easily thanks to a 2.5 m telescopic pole

Harnesses power with a Brushless motor and features variable speed control

Prevents jamming while cutting thicker branches using the patented Bosch Anti-Blocking System

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy