Bosch PRO GKE Battery 230 mm Hedge Trimmer
- RS Stock No.:
- 829-163
- Mfr. Part No.:
- 0.600.8D6.000
- Brand:
- Bosch
Subtotal (1 unit)*
£399.07
(exc. VAT)
£478.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £399.07 |
*price indicative
- RS Stock No.:
- 829-163
- Mfr. Part No.:
- 0.600.8D6.000
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Tool Type | Hedge Trimmer | |
| Product Type | Trimmer Tool | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Battery Capacity | 5.5Ah | |
| Cutting Length | 230mm | |
| Blade Type | Rotary Cutting Blade | |
| Plug Type | Cordless | |
| Noise Level | 97dBA | |
| Series | PRO GKE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Tool Type Hedge Trimmer | ||
Product Type Trimmer Tool | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Battery Capacity 5.5Ah | ||
Cutting Length 230mm | ||
Blade Type Rotary Cutting Blade | ||
Plug Type Cordless | ||
Noise Level 97dBA | ||
Series PRO GKE | ||
- COO (Country of Origin):
- CN
The Bosch Cordless chainpole pruner offers high-performance cutting, expertly designed for precision work at height. Its robust features ensure optimal performance for trade and industry users who require efficiency and reliability.
Cuts tall trees easily with a 2.9 m telescopic pole
Delivers powerful performance through a brushless motor
Provides variable speed control for enhanced user flexibility
Related links
- Bosch PRO GHE Battery 50 mm Hedge Trimmer
- Bosch GHE 18V-60 Battery 20 mm Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita DUH Battery 500 mm Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 500 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
