Makita DUH Battery 750 mm Hedge Trimmer

Subtotal (1 unit)*

£506.87

(exc. VAT)

£608.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£506.87

*price indicative

RS Stock No.:
867-103
Mfr. Part No.:
DUH751RT
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Hedge Trimmer

Tool Type

Hedge Trimmer

Power Type

Battery

Battery Voltage

18V

Battery Capacity

5Ah

Cutting Length

750mm

Blade Type

Double Sided

Plug Type

Cordless

Noise Level

92dBA

Weight

3.8kg

Series

DUH

RoHS Status: Exempt

COO (Country of Origin):
RO
The Makita hedge trimmer is an efficient Cordless tool designed for precise gardening tasks. Featuring a brushless motor, it enhances performance and reduces downtime, ensuring a smooth and enjoyable trimming experience.

Brushless motor for maintenance-free, long-lasting performance

Three speed settings adapt to various trimming requirements

Double action switch ensures increased safety while operating

Constant speed control supports consistent performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy