Makita DUH Battery 500 mm Hedge Trimmer

Subtotal (1 unit)*

£179.37

(exc. VAT)

£215.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.37

*price indicative

RS Stock No.:
867-141
Mfr. Part No.:
DUH507Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Hedge Trimmer

Tool Type

Hedge Trimmer

Power Type

Battery

Battery Voltage

18V

Battery Capacity

3Ah

Cutting Length

500mm

Blade Type

Double Sided

Plug Type

Cordless

Noise Level

85dBA

Weight

2.3kg

Series

DUH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita hedge trimmer is an efficient, Cordless tool designed for effortlessly trimming hedges and bushes. It features an 18V LXT Li-Ion battery for Advanced mobility and enhanced performance.

Nominal battery voltage of 18V ensures optimal power delivery

Lightweight design for ease of handling during extended use

Equipped with an electric brake for maximum operator safety

Ergonomic soft grip handle enhances comfort during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy