TE Connectivity, T1739035120-000
- RS Stock No.:
- 508-858
- Mfr. Part No.:
- T1739035120-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£150.58
(exc. VAT)
£180.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.58 | £7.529 |
*price indicative
- RS Stock No.:
- 508-858
- Mfr. Part No.:
- T1739035120-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T1739035120-000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T1739035120-000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Premium base housing designed for heavy-duty applications. Engineered to ensure reliable connectivity in demanding environments, this rugged component excels in both power and signal circuits. Its robust die-cast aluminium construction guarantees outstanding durability and corrosion protection, making it ideal for various operational conditions. The thoughtfully designed bottom cable entry and secure locking mechanisms enhance the overall user experience, ensuring safe and effective installation. With its compliance to essential environmental directives, this hood and base connector not only meets stringent regulations but also aligns with current industry standards. Adaptable to multiple applications, it embodies versatility while being a reliable choice for professionals in need of top-quality connectivity solutions.
Sealable design enhances protection from environmental factors
Die-cast aluminium material provides superior strength and longevity
Bottom cable entry simplifies installation while ensuring a secure fit
Mechanical attachment features ensure dependable locking during use
Corrosion protection extends the lifespan of the product
Designed for both power and signal circuit applications
Compatible with additional parts in the HDC IP65 series for flexible integration
Die-cast aluminium material provides superior strength and longevity
Bottom cable entry simplifies installation while ensuring a secure fit
Mechanical attachment features ensure dependable locking during use
Corrosion protection extends the lifespan of the product
Designed for both power and signal circuit applications
Compatible with additional parts in the HDC IP65 series for flexible integration
Related links
- TE Connectivity, T1449320125-000
- TE Connectivity, T1619030111-000
- TE Connectivity Insert Female, T2030722201-000
- TE Connectivity Insert 10A, HDC
- TE Connectivity Insert Plug PCB Mount
- TE Connectivity Socket Female Cable, 250 V ac
- TE Connectivity Module Insert 40A HMN, 830 V
- TE Connectivity Module Insert 40A HMN 380 V
