TE Connectivity, T1619030111-000

Subtotal (1 pack of 40 units)*

£196.02

(exc. VAT)

£235.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£196.02£4.901

*price indicative

RS Stock No.:
470-196
Mfr. Part No.:
T1619030111-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T1619030111-000

COO (Country of Origin):
CN
The TE Connectivity Robust base housing is designed for heavy-duty applications, offering exceptional reliability in both power and signal circuit applications. Engineered from durable die-cast aluminium, it ensures protection against the rigours of various environments. With a bottom cable entry location and a secure locking device, this product simplifies installation while maintaining a secure fit. Its corrosion-protected design promises longevity, making it ideal for demanding conditions. This base housing from the HDC IP65 series harmonises efficiency with functionality, equipping your setups with a trusted solution for seamless connectivity.

Crafted from die-cast aluminium for enhanced durability
Designed to accommodate bottom cable entry for streamlined installation
Incorporates a locking device to ensure reliability and safety
Corrosion protection guarantees longevity and operational integrity
Sealable feature promotes safe usage in varied environments
Ideal for both power and signal circuit applications

Related links