TE Connectivity Socket, 16A, Female, HDC, Cable, 250 V ac
- RS Stock No.:
- 467-340
- Mfr. Part No.:
- T2030002025-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£139.30
(exc. VAT)
£167.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £139.30 | £0.348 |
*price indicative
- RS Stock No.:
- 467-340
- Mfr. Part No.:
- T2030002025-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Gender | Female | |
| Series | HDC | |
| Type | Socket | |
| Mounting Type | Cable | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Gender Female | ||
Series HDC | ||
Type Socket | ||
Mounting Type Cable | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector Contacts Socket is a premium solution designed for reliable power and signal transmission. Engineered with superior materials, it features a silver plating that enhances conductivity while ensuring durability in demanding environments. This product is particularly well-suited for applications requiring robust connections, such as those in industrial or heavy-duty sectors. With a wire size accommodating both 14 AWG and 2.5 mm², it offers flexibility in wiring options, making it an ideal choice for various electrical setups. This connector delivers not only on performance but also on compliance, meeting stringent regulations, thereby ensuring safe usage in a range of applications. Choose this connector for a dependable and efficient solution that stands the test of time and usage.
Designed for high-performance connection in power and signal applications
Enhanced durability through high-quality copper alloy construction
Incorporates silver plating for improved electrical conductivity
Compatible with both solid and stranded wire types for versatile usage
Crimp termination method ensures secure and stable connections
Features low halogen content, adhering to environmental regulations
Provides easy integration with heavy-duty connectors in various setups
Ideal for both industrial and commercial applications, ensuring longevity
Enhanced durability through high-quality copper alloy construction
Incorporates silver plating for improved electrical conductivity
Compatible with both solid and stranded wire types for versatile usage
Crimp termination method ensures secure and stable connections
Features low halogen content, adhering to environmental regulations
Provides easy integration with heavy-duty connectors in various setups
Ideal for both industrial and commercial applications, ensuring longevity
Related links
- TE Connectivity Heavy Duty Power Connector Insert Female 10 Contacts
- TE Connectivity Contact Insert Female 5 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 32 Contacts
- TE Connectivity Heavy Duty Power Connector Female 32 Contacts
