TE Connectivity Housing, 1103, Panel Mount
- RS Stock No.:
- 474-100
- Mfr. Part No.:
- 1103171-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£152.10
(exc. VAT)
£182.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £152.10 | £6.084 |
*price indicative
- RS Stock No.:
- 474-100
- Mfr. Part No.:
- 1103171-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1103 | |
| Type | Housing | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1103 | ||
Type Housing | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy-duty base connector with a bottom entry design, ideal for industrial applications. It features a polybutylene terephthalate (PBT) housing with glass filling for enhanced durability and resistance. With an IP65 rating, it ensures reliable performance in rugged environments.
Designed for high performance in demanding applications
Ensures compliance with rigorous EU environmental regulations
Constructed for longevity providing enhanced reliability
Supported by comprehensive documentation for quality assurance
Offers a low halogen content contributing to safer end products
Ensures compliance with rigorous EU environmental regulations
Constructed for longevity providing enhanced reliability
Supported by comprehensive documentation for quality assurance
Offers a low halogen content contributing to safer end products
Related links
- TE Connectivity Housing 1-1103, Surface Mount
- TE Connectivity Housing 15A Panel Mount
- TE Connectivity Housing 75A ELCON 750 V
- TE Connectivity Housing Plug Panel Mount, 250 V
- TE Connectivity Housing Female Panel Mount, 300 V ac
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Housing Plug Panel Mount, 600 V ac
