TE Connectivity Power, 9.5A, Plug, 770987-3, Cable, 600

Subtotal (1 pack of 500 units)*

£242.42

(exc. VAT)

£290.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£242.42£0.485

*price indicative

RS Stock No.:
473-875
Mfr. Part No.:
770987-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

9.5A

Gender

Plug

Series

770987-3

Type

Power

Mounting Type

Cable

Voltage Rating

600

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Mini-Universal MATE-N-LOK is a high-performance connector designed to meet the demands of power applications. Engineered for versatility, it supports wire sizes ranging from 22 to 18 AWG, accommodating both stranded wires and discrete cables. With a robust construction and superior materials including gold-plated contacts, this connector ensures excellent electrical conductivity and reliability. The product is rated for 600 VAC and 600 VDC, making it an ideal choice for various industrial applications. Easy to install and suitable for wire-to-wire configurations, it simplifies assembly while maintaining high safety standards. Designed to withstand extreme temperatures from -55°C to 105°C, this connector adeptly manages diverse operational environments. Additionally, compliance with industry standards ensures that it meets both regulatory requirements and customer expectations.

Compact design optimises installation space
Gold-plated contacts enhance electrical performance and longevity
Crimp termination method facilitates secure wire connections
Cable mount configuration allows for free-hanging applications
Straight contact orientation simplifies mating with housing
Low halogen composition supports eco-friendly compliance
Wide operating temperature range guarantees performance in harsh conditions
Suitable for both wire and cable compatibility

Related links