HARTING Male Insert, 16A, Han E AV Series Male, 24 Contacts
- RS Stock No.:
- 742-826
- Mfr. Part No.:
- 09330244635
- Brand:
- HARTING
Subtotal (1 unit)*
£97.85
(exc. VAT)
£117.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.85 |
*price indicative
- RS Stock No.:
- 742-826
- Mfr. Part No.:
- 09330244635
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Male Insert | |
| Series | Han E AV | |
| Sub Type | Terminal Block | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 24B | |
| Number of Contacts | 24 | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Material | Copper Alloy | |
| Orientation | Right | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Male Insert | ||
Series Han E AV | ||
Sub Type Terminal Block | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 24B | ||
Number of Contacts 24 | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Material Copper Alloy | ||
Orientation Right | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- RO
The HARTING Han E AV 24 Pos. M Insert Terminal Block is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure terminations and efficient performance, making it suitable for demanding environments.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation for easy access and improved organisation
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements for versatile installation options
Screw Termination with Wire Protection enhances connection reliability and safety
Copper Alloy Contact Material provides excellent conductivity and durability
Silver Contact Plating ensures optimal performance and corrosion resistance
Current Rating of 16 A supports a wide range of electrical applications
Maximum Wire Size of 2.5 mm² accommodates various wiring needs
Minimum Wire Size of 0.2 mm² allows for flexibility in wire selection
Compliant with multiple standards including RoHS and UL for regulatory assurance
Operating Voltage of 500 V suitable for high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Male Insert Han E AV Series Male, 24 Contacts
- HARTING Male Insert Han E AV Series Male, 10 Contacts
- HARTING Male Insert Han E AV Series Male, 16 Contacts
- HARTING Male Insert Han E AV Series Male, 6 Contacts
- HARTING Male Insert Han ES AV Series Male, 24 Contacts
- HARTING Male Insert Han E High Temp Series Male, 24 Contacts
- HARTING Female Insert Han E AV Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han E Greenline Series Male, 24 Contacts


