HARTING Female Insert, 16A, Han E AV Series Female, 24 Contacts
- RS Stock No.:
- 742-128
- Mfr. Part No.:
- 09330244736
- Brand:
- HARTING
Subtotal (1 unit)*
£97.85
(exc. VAT)
£117.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.85 |
*price indicative
- RS Stock No.:
- 742-128
- Mfr. Part No.:
- 09330244736
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Female Insert | |
| Series | Han E AV | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 24 | |
| Manufacturer Size Code | 24B | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Right | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Female Insert | ||
Series Han E AV | ||
Sub Type Insert | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 24 | ||
Manufacturer Size Code 24B | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Right | ||
- COO (Country of Origin):
- RO
The HARTING Han E AV 24 Pos. F Insert Terminal Block is a female insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure mounting and effective wire protection, making it suitable for demanding environments.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation for easy access and efficient wiring
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements for versatile installation options
Screw Termination with Wire Protection enhances connection reliability and safety
Copper Alloy contact material provides excellent conductivity and durability
Silver contact plating improves corrosion resistance and ensures long-term performance
Current rating of 16 A supports a wide range of electrical applications
Maximum wire size of 2.5 mm² accommodates various wiring needs
Minimum wire size of 0.2 mm² allows for flexibility in wire selection
Compliant with multiple standards including RoHS and UL for regulatory assurance
Right orientation facilitates straightforward installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Female Insert Han E AV Series Female, 24 Contacts
- HARTING Female Insert Han E High Temp Series Female, 24 Contacts
- HARTING Female Insert Han E AV Series Female, 10 Contacts
- HARTING Female Insert Han E AV Series Female, 16 Contacts
- HARTING Female Insert Han ES Series Female, 24 Contacts
- HARTING Female Insert Han Thermocouple Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES AV Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han E Series Female, 24 Contacts
