HARTING Male Insert, 16A, Han ES AV Series Male, 24 Contacts
- RS Stock No.:
- 744-315
- Mfr. Part No.:
- 09330244639
- Brand:
- HARTING
Subtotal (1 unit)*
£89.75
(exc. VAT)
£107.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.75 |
*price indicative
- RS Stock No.:
- 744-315
- Mfr. Part No.:
- 09330244639
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 16A | |
| Series | Han ES AV | |
| Sub Type | Terminal Block | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Number of Contacts | 24 | |
| Manufacturer Size Code | 24B | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Orientation | Right | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 16A | ||
Series Han ES AV | ||
Sub Type Terminal Block | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Number of Contacts 24 | ||
Manufacturer Size Code 24B | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Orientation Right | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han ES AV Pos. 24 Insert Terminal Block Rig is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure terminations and compliance with multiple industry standards.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility and ease of use
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements allows for versatile installation options
Reliable Cage Clamp Termination provides secure connections and reduces the risk of wire loosening
Current Rating of 16 A supports a wide range of electrical applications
Maximum Wire Size of 2.5 mm² accommodates various conductor sizes for flexibility
Minimum Wire Size of 0.14 mm² ensures compatibility with smaller gauge wires
Voltage rating of 500 V enables use in high-voltage applications
Compliant with multiple standards including RoHS and UL 1977 ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in escalators, lifts, and access systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Insert Han ES AV Series Male, 24 Contacts
- HARTING Male Insert Han ES AV Series Male, 16 Contacts
- HARTING Male Insert Han ES AV Series Male, 10 Contacts
- HARTING Male Insert Han ES AV Series Male, 6 Contacts
- HARTING Male Insert Han ES Series Male, 24 Contacts
- HARTING Male Insert Han E AV Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES AV Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 24 Contacts
