HARTING Male Insert, 16A, Han E AV Series Male, 10 Contacts
- RS Stock No.:
- 745-010
- Mfr. Part No.:
- 09330104626
- Brand:
- HARTING
Subtotal (1 unit)*
£53.56
(exc. VAT)
£64.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.56 |
*price indicative
- RS Stock No.:
- 745-010
- Mfr. Part No.:
- 09330104626
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Male Insert | |
| Series | Han E AV | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| Pole Format | 10 | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 10B | |
| Number of Contacts | 10 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.2mm² | |
| Orientation | Left | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Male Insert | ||
Series Han E AV | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
Pole Format 10 | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 10B | ||
Number of Contacts 10 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.2mm² | ||
Orientation Left | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han E AV 10 Pos. M Insert Terminal Block is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure mounting and effective wire termination, making it suitable for demanding environments.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements
Screw Termination with Wire Protection enhances connection reliability
Copper Alloy contact material provides excellent conductivity
Silver plating improves corrosion resistance and longevity
Rated for 16 A current handling capacity supports diverse applications
Accommodates wire sizes from 0.2 mm² to 2.5 mm² for flexibility
Complies with multiple standards including RoHS and UL for safety assurance
Designed for bulkhead mounting, facilitating easy installation
Orientation is left, optimising space in tight configurations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Male Insert Han E AV Series Male, 10 Contacts
- HARTING Male Insert Han E AV Series Male, 16 Contacts
- HARTING Male Insert Han E AV Series Male, 24 Contacts
- HARTING Male Insert Han E AV Series Male, 6 Contacts
- HARTING Male Insert Han ES AV Series Male, 10 Contacts
- HARTING Male Insert Han E High Temp Series Male, 10 Contacts
- HARTING Insert Han E AV Series Male, 10 Contacts
- HARTING Male Insert Han ES AV Series Male, 16 Contacts


