Phoenix Contact Heavy Duty Power Connector Accessory, 1342 Series

Subtotal (1 unit)*

£10.15

(exc. VAT)

£12.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.15

*price indicative

RS Stock No.:
517-587
Mfr. Part No.:
1342926
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

1342

Type

Connector Set

COO (Country of Origin):
DE
The Phoenix Contact Connector Set is designed for efficient and reliable electrical connections. This set includes four PCB connectors with a 3-position screw connection, suitable for 2.5 mm² wires. The connectors are housed in a light gray polyamide casing, ensuring durability and resistance to environmental factors.

PCB Thickness Compatibility of 1.4 mm to 1.8 mm
DIN rail mounting
UL 94 V0 Flammability Rating

Related links