Phoenix Contact Heavy Duty Power Connector Accessory, 10A, PIN, HC Series, 40 Contacts
- RS Stock No.:
- 281-856
- Mfr. Part No.:
- 1584415
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.03
(exc. VAT)
£18.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.03 |
*price indicative
- RS Stock No.:
- 281-856
- Mfr. Part No.:
- 1584415
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | PIN | |
| Series | HC | |
| Type | Contact Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 40 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender PIN | ||
Series HC | ||
Type Contact Insert | ||
Termination Method Crimp | ||
Number of Contacts 40 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Contact Insert is designed for reliability and high performance, it accommodates a significant number of connections while ensuring safety and compliance with stringent industry regulations. Its robust construction guarantees durability even in challenging environments, making it an ideal choice for rail vehicles where adherence to fire safety standards is paramount.
Designed to meet the rigorous safety standards for rail vehicles
Manufactured with shock and vibration resistance for enhanced reliability
Supports fast coding with a specially designed plastic profile
Simple installation process requiring no load or voltage during operation
Ensures safety with required guide pins and socket use to prevent misalignment
Manufactured with shock and vibration resistance for enhanced reliability
Supports fast coding with a specially designed plastic profile
Simple installation process requiring no load or voltage during operation
Ensures safety with required guide pins and socket use to prevent misalignment
Related links
- Phoenix Contact Heavy Duty Power Connector Accessory PIN 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female 4 Contacts
- Phoenix Contact Contact Insert Female 40 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 42 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 24 Contacts
