Phoenix Contact Heavy Duty Power Connector Accessory, HC Series

Subtotal (1 unit)*

£74.91

(exc. VAT)

£89.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.91

*price indicative

RS Stock No.:
280-175
Mfr. Part No.:
1409765
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

HC

Type

Contact Set

COO (Country of Origin):
CN
The Phoenix Contact Connector set consists of a B24 sleeve housing with a panel mounting base, a 24 position plug and socket insert, and an M32 cable gland, providing a comprehensive solution for secure and efficient connections.

IP65 and IK09 protection rated
RoHS compliant

Related links