Phoenix Contact SACB Heavy Duty Power Connector Hood, 3 Contacts, M8 Thread
- RS Stock No.:
- 521-221
- Mfr. Part No.:
- 1197646
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.11
(exc. VAT)
£19.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.11 |
*price indicative
- RS Stock No.:
- 521-221
- Mfr. Part No.:
- 1197646
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACB | |
| Type | Hood | |
| Number of Contacts | 3 | |
| Thread Size | M8 | |
| Mounting Type | Socket Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACB | ||
Type Hood | ||
Number of Contacts 3 | ||
Thread Size M8 | ||
Mounting Type Socket Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is designed for seamless integration in your automation systems, providing a reliable connection with its robust build. It facilitates a standard application with a pluggable screw connection method, ensuring ease of installation and maintenance. Constructed from high quality materials, it offers exceptional durability and protection, making it suitable for various industrial environments. This connector hood enhances the efficiency of signal bundling in master cables, simplifying complex wiring setups.
Facilitates flexible signal distribution within a master cable for improved wiring efficiency
IP67 rating provides reliable protection against dust and water ingress
Operating temperature range supports diverse environmental conditions
Pluggable screw connection simplifies assembly and maintenance
Compact design allows for space saving installations in control cabinets
IP67 rating provides reliable protection against dust and water ingress
Operating temperature range supports diverse environmental conditions
Pluggable screw connection simplifies assembly and maintenance
Compact design allows for space saving installations in control cabinets
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood
- HARTING Han S Heavy Duty Power Connector Housing M8 Thread, Straight Han HPR Range
